Astrodyne DU1PO-05S05 technical specifications.
| Package/Case | SIP |
| Depth | 6.1mm |
| Isolation | Isolated |
| Length | 19.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Astrodyne DU1PO-05S05 to view detailed technical specifications.
No datasheet is available for this part.