Astrodyne FDC05-24D15 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 80% |
| Isolation | Isolated |
| Length | 25.4mm |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 5W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Type | Fixed |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Astrodyne FDC05-24D15 to view detailed technical specifications.
No datasheet is available for this part.