Astrodyne FED20-48S12W technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Isolation | Isolated |
| Length | 50.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Astrodyne FED20-48S12W to view detailed technical specifications.
No datasheet is available for this part.