DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, 2.400 X 4.600 INCH, 0.500 INCH HEIGHT, FULL BRICK PACKAGE-16
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 16 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |