Astrodyne PMK150D-CU technical specifications.
| Depth | 80.4mm |
| Efficiency | 75% |
| Length | 139.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 2 |
| Output Power | 150W |
| RoHS | Compliant |
Download the complete datasheet for Astrodyne PMK150D-CU to view detailed technical specifications.
No datasheet is available for this part.