Astrodyne QP200-F technical specifications.
| Depth | 147mm |
| Efficiency | 73% |
| Length | 215mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 4 |
| Output Power | 200W |
| RoHS | Compliant |
Download the complete datasheet for Astrodyne QP200-F to view detailed technical specifications.
No datasheet is available for this part.