Asus BW-12B1ST/BLK/G/AS technical specifications.
| Height | 3.5inch |
| Length | 9inch |
| Weight | 1.87lb |
| Width | 7.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Asus BW-12B1ST/BLK/G/AS to view detailed technical specifications.
No datasheet is available for this part.