Asus GX-D1081/V3 technical specifications.
| Height | 4inch |
| Length | 9.75inch |
| Mount | Desktop |
| Weight | 1.29lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Asus GX-D1081/V3 to view detailed technical specifications.
No datasheet is available for this part.