Asus GX1008B technical specifications.
| Package/Case | 100 |
| Height | 4inch |
| Length | 8.5inch |
| Mount | Desktop |
| Weight | 0.984lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Asus GX1008B to view detailed technical specifications.
No datasheet is available for this part.