Router, Wireless, USB2.0, 2.5GHZ
Asus RT-N16 technical specifications.
| Height | 3inch |
| Length | 12inch |
| Weight | 2.34lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Asus RT-N16 to view detailed technical specifications.
No datasheet is available for this part.