Asus TF700TB1GR technical specifications.
| Height | 2.25inch |
| Length | 7.5inch |
| Weight | 2lb |
| Width | 10.75inch |
| RoHS | Compliant |
Download the complete datasheet for Asus TF700TB1GR to view detailed technical specifications.
No datasheet is available for this part.