TF810C-C1-GR
Asus TF810C-C1-GR technical specifications.
| Height | 4inch |
| Length | 14inch |
| Weight | 4lb |
| Width | 9.5inch |
| RoHS | Compliant |
Download the complete datasheet for Asus TF810C-C1-GR to view detailed technical specifications.
No datasheet is available for this part.