802.11N USB NETWORK ADAPTER 300MBPS
Asus USB-N13 technical specifications.
| Height | 1.5inch |
| Length | 7inch |
| Weight | 0.346lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Asus USB-N13 to view detailed technical specifications.
No datasheet is available for this part.