Asus VE208T technical specifications.
| Height | 5.5inch |
| Length | 21.5inch |
| Weight | 10.77lb |
| Width | 17.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Asus VE208T to view detailed technical specifications.
No datasheet is available for this part.