21 5 INCH LCD MONITOR LED HDMI DVI SPEAKERS
Asus VE228H technical specifications.
| Height | 6inch |
| Length | 22.5inch |
| Weight | 12.56lb |
| Width | 18.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Asus VE228H to view detailed technical specifications.
No datasheet is available for this part.