Asus VE247H technical specifications.
| Brightness | 300cd/m2 |
| Color | Black |
| Depth | 201mm |
| Height | 410mm |
| Illumination Type | LED |
| Interface | HDMI |
| Resolution (height) | 1080pixel |
| Resolution (width) | 1920pixel |
| Response Time | 2ms |
| Weight | 4.4kg |
| Width | 569mm |
| RoHS | Compliant |
Download the complete datasheet for Asus VE247H to view detailed technical specifications.
No datasheet is available for this part.