Asus VS247H-P technical specifications.
| Height | 5inch |
| Length | 24.25inch |
| Weight | 13.2lb |
| Width | 18.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Asus VS247H-P to view detailed technical specifications.
No datasheet is available for this part.