ATC 366C-400-Q-30-PX technical specifications.
| Approvals | UR, NEMA |
| Count Direction | Bidirectional |
| Depth | 134.87mm |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Series | 366C |
| RoHS | Compliant |
Download the complete datasheet for ATC 366C-400-Q-30-PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
