ATC 655-8-3000 technical specifications.
| Approvals | cULus |
| Current Rating | 7A |
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Termination | Screw |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for ATC 655-8-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
