ATC ARB-120-AEA technical specifications.
| Current Rating | 10A |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for ATC ARB-120-AEA to view detailed technical specifications.
No datasheet is available for this part.