ATC SLA-230-ALE technical specifications.
| Current Rating | 5A |
| Length | 4inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 270V |
| Overall Depth | 3.25inch |
| Series | SLA |
| RoHS | Not Compliant |
Download the complete datasheet for ATC SLA-230-ALE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.