Atem 11426261000A technical specifications.
| Characteristic Impedance | 75R |
| Length | 1m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Atem 11426261000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
