Atem 202-5353-1000A technical specifications.
| Cable Length (m) | 1 |
| Cable Type | RG174 |
| Gender | PL-PL |
| Connector Type B | SMB |
| Connector Type A | SMB |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 150°C |
| Cage Code | FB8W9 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Atem 202-5353-1000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.