
Atlantic Components 510315 technical specifications.
| Depth | 98mm |
| Height | 450mm |
| Max Output Power | 1.5kW |
| Mount | Panel |
| Width | 815mm |
| RoHS | Compliant |
Download the complete datasheet for Atlantic Components 510315 to view detailed technical specifications.
No datasheet is available for this part.
