
Atlantic Components 561705 technical specifications.
| Depth | 78mm |
| Height | 450mm |
| Max Output Power | 500W |
| Mount | Wall |
| Width | 370mm |
| RoHS | Compliant |
Download the complete datasheet for Atlantic Components 561705 to view detailed technical specifications.
No datasheet is available for this part.
