
Atlantic Components 612206 technical specifications.
| Depth | 346mm |
| Height | 390mm |
| Max Output Power | 6kW |
| Mount | Wall |
| Width | 405mm |
| RoHS | Compliant |
Download the complete datasheet for Atlantic Components 612206 to view detailed technical specifications.
No datasheet is available for this part.
