
Atlantic Components 612212 technical specifications.
| Depth | 410mm |
| Height | 436mm |
| Max Output Power | 12kW |
| Mount | Wall |
| Width | 500mm |
| RoHS | Compliant |
Download the complete datasheet for Atlantic Components 612212 to view detailed technical specifications.
No datasheet is available for this part.
