
Atlantic Components ATL510915 technical specifications.
| Depth | 120mm |
| Height | 451mm |
| Max Output Power | 1.5kW |
| Mount | Wall |
| Width | 813mm |
| RoHS | Not Compliant |
Download the complete datasheet for Atlantic Components ATL510915 to view detailed technical specifications.
No datasheet is available for this part.
