
Atlantic Components ATL546611 technical specifications.
| Depth | 150mm |
| Height | 575mm |
| Max Output Power | 1.8kW |
| Mount | Wall |
| Width | 492mm |
| RoHS | Not Compliant |
Download the complete datasheet for Atlantic Components ATL546611 to view detailed technical specifications.
No datasheet is available for this part.
