
Atlantic Components ATL720107 technical specifications.
| Depth | 140mm |
| Height | 430mm |
| Max Output Power | 1.8kW |
| Mount | Wall |
| Width | 275mm |
| RoHS | Not Compliant |
Download the complete datasheet for Atlantic Components ATL720107 to view detailed technical specifications.
No datasheet is available for this part.
