Atlas Sound 417-8WD technical specifications.
| Height | 6.75inch |
| Length | 12.5inch |
| Weight | 3.756lb |
| Width | 12.75inch |
| RoHS | Compliant |
Download the complete datasheet for Atlas Sound 417-8WD to view detailed technical specifications.
No datasheet is available for this part.