Atlas Sound 51-8 technical specifications.
| Height | 1.5inch |
| Length | 13.6inch |
| Weight | 1.3lb |
| Width | 13.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Atlas Sound 51-8 to view detailed technical specifications.
No datasheet is available for this part.