Atlas Sound 62-8 technical specifications.
| Height | 6.75inch |
| Length | 12.5inch |
| Weight | 1.55lb |
| Width | 12.25inch |
| RoHS | Compliant |
Download the complete datasheet for Atlas Sound 62-8 to view detailed technical specifications.
No datasheet is available for this part.