Atlas Sound FAP40T technical specifications.
| Height | 10.5inch |
| Length | 24.75inch |
| Mount | Front |
| Weight | 15.14lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Atlas Sound FAP40T to view detailed technical specifications.
No datasheet is available for this part.