Atlas Sound GA-15T technical specifications.
| Height | 8inch |
| Length | 9inch |
| Weight | 3.11lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Atlas Sound GA-15T to view detailed technical specifications.
No datasheet is available for this part.