Atlas Sound GA-30T technical specifications.
| Height | 11.75inch |
| Length | 10inch |
| Weight | 3.98lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Atlas Sound GA-30T to view detailed technical specifications.
No datasheet is available for this part.