Atlas Sound GD87W technical specifications.
| Height | 4inch |
| Length | 14inch |
| Weight | 5.32lb |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Atlas Sound GD87W to view detailed technical specifications.
No datasheet is available for this part.