Atlas Sound HD72W technical specifications.
| Height | 7.5inch |
| Length | 15.75inch |
| Weight | 4.834lb |
| Width | 15.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Atlas Sound HD72W to view detailed technical specifications.
No datasheet is available for this part.