Atlas Sound PA702 technical specifications.
| Height | 3.5inch |
| Length | 18inch |
| Weight | 1.63lb |
| Width | 10.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Atlas Sound PA702 to view detailed technical specifications.
No datasheet is available for this part.