Atlas Sound PD60A technical specifications.
| Height | 6.5inch |
| Length | 8inch |
| Resistance | 16R |
| Weight | 6.62lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Atlas Sound PD60A to view detailed technical specifications.
No datasheet is available for this part.