Atlas Sound PD60AT technical specifications.
| Height | 6.5inch |
| Length | 8.25inch |
| Weight | 8.46lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Atlas Sound PD60AT to view detailed technical specifications.
No datasheet is available for this part.