Atlas Sound SD72WV technical specifications.
| Height | 3.75inch |
| Length | 14inch |
| Weight | 5lb |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Atlas Sound SD72WV to view detailed technical specifications.
No datasheet is available for this part.