Atlas Sound SM42T-W technical specifications.
| Height | 7.5inch |
| Length | 15.25inch |
| Weight | 9.39lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Atlas Sound SM42T-W to view detailed technical specifications.
No datasheet is available for this part.