Atlas Sound WD417-72 technical specifications.
| Height | 7inch |
| Length | 12.5inch |
| Weight | 5.52lb |
| Width | 12.25inch |
| RoHS | Compliant |
Download the complete datasheet for Atlas Sound WD417-72 to view detailed technical specifications.
No datasheet is available for this part.