Atlas Wire 2401T1569 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Atlas Wire 2401T1569 to view detailed technical specifications.
No datasheet is available for this part.