
Atoms CT266A technical specifications.
| Shaft Size | 6.35mm |
| Knob Diameter | 28mm |
| Body Colour | Chrome |
| Knob Type | Turns Counting Dial |
| RoHS | Not Compliant |
Download the complete datasheet for Atoms CT266A to view detailed technical specifications.
No datasheet is available for this part.
