
Atoms CT856A technical specifications.
| Shaft Size | 6.35mm |
| Knob Diameter | 23.4mm |
| Body Colour | Chrome |
| Knob Type | Dial |
| RoHS | Compliant |
Download the complete datasheet for Atoms CT856A to view detailed technical specifications.
No datasheet is available for this part.
