Atoms CT856M technical specifications.
| Diameter | 22.5mm |
| Mount | Panel |
| Number of Turns | 15 |
| Resistor Type | Potentiometer |
| Series | RSA0N |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Atoms CT856M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
