
Atoms CX510VACOMPACT technical specifications.
| Depth | 190mm |
| Length | 240mm |
| Max Frequency | 400Hz |
| Min Frequency | 50Hz |
| Termination | Screw |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Atoms CX510VACOMPACT to view detailed technical specifications.
No datasheet is available for this part.