The AF128GSMEL-VACIP is a 128G solid state module designed for SATA interfaces. It supports maximum read speeds of 4400 and write speeds of 3600. Operating within a temperature range of -40 to 85°C, this module is suitable for various computing and embedded systems applications. Its compact dimensions, with a product length of 54mm and a product depth of 39mm, make it suitable for space-constrained designs.
Checking distributor stock and pricing after the page loads.
| Capacity | 128Gbyte |
| Interface Type | SATA |
| Style | Solid State Module |
| Maximum Read Speed | 4400Mbps |
| Maximum Write Speed | 3600Mbps |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 39mm |
| Height | 4mm |
| Product Length | 54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |